10-position, single-row socket strip connector with 2.54mm pitch, designed for vertical through-hole mounting. Features tin-plated bronze contacts with a 2A current rating and 2.54um plating thickness. Operates within a -65°C to 125°C temperature range, boasting UL94 V-0 flammability rating and CSA approval. This stackable, female connector is supplied in a gang of tubes, with a 3.56mm height and 3.18mm tail length.
TE Connectivity 5-535584-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-535584-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.