TE Connectivity 5-535629-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 42 |
| Number of Positions Loaded | 34 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-535629-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.