58-position, single-row socket strip with 2.54mm pitch, featuring right-angle, through-hole solder termination. Contacts are female socket type, square shape, made of bronze with gold plating for mating. The component has a black glass-filled housing, a board standoff, and is stackable. Operating temperature range is -55°C to 125°C, with UL94 V-0 flammability rating and UL/CSA approvals.
TE Connectivity 5-535676-7 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 147.32mm |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-535676-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.