86-position, 2-row socket strip connector with 2.54mm pitch and vertical orientation. Features female socket contact type, square contact shape, and gold contact finish for mating. Constructed with bronze contact material and gold/tin plating, it offers a contact post length of 2.92mm. The black glass-filled nylon housing is UL94 V-0 flammability rated, operating from -65°C to 125°C. Designed for through-hole mounting with solder termination and PCB mount retention.
TE Connectivity 5-535966-1 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.89mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-535966-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.