8-position, 8-contact modular connector for round strand wire, AWG 26-28. Features gold-plated bronze contacts, IDC termination, and a straight, unshielded orientation. Operating temperature range of -40°C to 60°C with a maximum voltage rating of 150V AC. Housing is clear with UL94 V-2 flammability rating.
TE Connectivity 5-554169-1 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Clear |
| Keyed | No |
| Length | 0.895inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-554169-1 to view detailed technical specifications.
No datasheet is available for this part.