8-position, 8-contact straight modular connector for telecom and datacom applications. Features IDC termination with gold-plated bronze contacts and a clear housing. Rated for 1.5A current and 150V AC/DC, operating between -40°C and 60°C. Designed for round wire/cable types and bulk packaging.
TE Connectivity 5-554169-4 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.74mm |
| Gender | Female |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 0.895inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-554169-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.