Six-contact male telecom and datacom connector, straight orientation, designed for cable mounting. Features gold-plated bronze contacts with a 1.5A current rating and 150V voltage rating. This unshielded, IDC termination plug has a clear housing and operates within a temperature range of -40°C to 70°C. It is lead-free, RoHS compliant, and rated UL94 V-2 for flammability.
TE Connectivity 5-554710-4 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 13.47mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-554710-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.