8-contact, male, straight telecom and datacom connector plug with IDC termination. Features bronze contacts with gold plating, a 1.02mm pitch, and a 24-26AWG wire gauge capacity for flat cable. Operates within a -40°C to 60°C temperature range and is UL94 V-2 flammability rated. This unshielded, lead-free component is RoHS and ELV compliant.
TE Connectivity 5-554720-1 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.79mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-554720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.