Eight-contact, male, straight telecom and datacom connector featuring IDC termination for flat wire/cable. This clear, unshielded plug offers a 1.5A current rating and 150V voltage rating, with gold-plated bronze contacts. Operating within a -40°C to 60°C temperature range, it is lead-free and RoHS compliant.
TE Connectivity 5-554739-4 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.74mm |
| Gender | Male |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 0.85inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-554739-4 to view detailed technical specifications.
No datasheet is available for this part.