8-position, 8-contact straight modular plug for cable mounting, featuring gold-plated bronze contacts and IDC termination for flat wire. This unshielded connector offers a 1.5A current rating and a 150V voltage rating, operating within a -40°C to 60°C temperature range. It is keyed, lead-free, RoHS compliant, and UL94 V-2 flammability rated.
TE Connectivity 5-554743-3 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Keyed | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 1.02mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-554743-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.