
TE Connectivity 5-554954-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 49.53mm |
| Features | Shielded |
| Length | 83.82mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-554954-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.