
6-position modular connector with straight, unshielded, male gender. Features gold-plated bronze contacts, 1.5A current rating, and 150V voltage rating. Designed for cable mounting with IDC termination, accommodating 26-24 AWG wire. Operates between -40°C and 60°C, with a clear housing and UL94 V-2 flammability rating.
TE Connectivity 5-555042-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 13.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 9.76mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | -6.61mm |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-555042-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.