TE Connectivity 5-555237-1 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-555237-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.