TE Connectivity 5-555237-3 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-555237-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.