
TE Connectivity 5-5558556-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | INFOPORT |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5558556-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.