TE Connectivity 5-5558556-5 technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | INFOPORT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5558556-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.