
Four-position, four-contact straight modular connector for cable mounting. Features gold-plated bronze contacts and a clear housing. Rated for 1.5A current and 150V voltage, with an operating temperature range of -40°C to 60°C. Designed for 24-26AWG flat wire with IDC termination. Compliant with ELV and RoHS standards, and UL94 V-2 flammability rating.
TE Connectivity 5-556200-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 13.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Length | 7.72mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Box |
| Pitch | 1.02mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Width | 8.69mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-556200-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
