Single Port Modular Jack, Ethernet Connector, featuring 6 positions with 4 loaded, straight orientation, and IDC termination. This unshielded, male connector offers a 1.5A current rating and 150V voltage rating, with gold-plated bronze contacts. Designed for cable mounting, it supports 24-26AWG flat or round wire, operates between -40°C and 60°C, and is RoHS and ELV compliant.
TE Connectivity 5-556384-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 13.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Single Port Modular Jack |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-556384-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.