TE Connectivity 5-5569331-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Straddle Mount, Edge, Board, Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Series | INFOPORT |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5569331-1 to view detailed technical specifications.
No datasheet is available for this part.