This SCSI I/O connector features 120 contacts and a PL gender. It has a terminal pitch of 2.54mm and is terminated using solder. The connector is designed for through hole mounting and has a right angle body orientation.
TE Connectivity 5-557100-7 technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 120 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-557100-7 to view detailed technical specifications.
No datasheet is available for this part.