
8-contact male modular connector for telecom and datacom applications. Features straight, unshielded, IDC termination with a 1.02mm pitch. Rated for 1.5A current and 150V AC/DC, operating between -40°C and 60°C. Bronze contacts with gold plating ensure reliable connectivity for 24-26 AWG round wire. Compliant with UL, CSA, RoHS, and ELV standards, with a UL94 V-2 flammability rating.
TE Connectivity 5-557315-3 technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.79mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 1.02mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-557315-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
