8P8C modular plug connector, male, straight orientation, unshielded, designed for cable mounting. Features 8 positions and 8 loaded contacts with bronze contacts plated in gold. Rated for 150V and 1.5A, operating between -40°C and 60°C. Supports 26-28AWG flat wire with IDC termination. Housing is clear, with a blue option available.
TE Connectivity 5-557973-3 technical specifications.
| Color | Blue, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.79mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-557973-3 to view detailed technical specifications.
No datasheet is available for this part.