Board-to-board connector featuring a 2.54mm pitch and 2 rows for 65 positions. This straight, through-hole mounted female receptacle offers a 3A contact current rating with gold, tin, lead, and bright plating over nickel underplate on bronze contacts. Designed for card thicknesses of 0.07 inches, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black glass-filled housing ensures robust performance.
TE Connectivity 5-5583485-6 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.17inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Series | TWIN LEAF |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-5583485-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.