8-position, 8-contact straight modular connector for round, 24AWG cable. Features gold-plated bronze contacts and a clear housing. Operates within a temperature range of -40°C to 70°C with a maximum voltage rating of 150V AC. This unshielded connector utilizes IDC termination and has a flammability rating of UL94 V-2.
TE Connectivity 5-558530-1 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Clear |
| Keyed | No |
| Length | 0.895inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-558530-1 to view detailed technical specifications.
No datasheet is available for this part.
