
8-position, 8-contact straight modular plug with IDC termination for Cat5e RJ45 applications. Features gold-plated bronze contacts, a clear housing, and a 1.5A current rating. Operates within a temperature range of -40°C to 70°C and supports up to 150V AC/DC. Designed for round, 24AWG wire/cable, this unshielded connector is lead-free and RoHS compliant.
TE Connectivity 5-558530-4 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.74mm |
| Gender | Male |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 11.79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-558530-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.