TE Connectivity 5-558556-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead/Base Style | SMD/SMT |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Number of Positions | 15 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-558556-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.