TE Connectivity 5-569030-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Keyed | No |
| Number of Positions | 4 |
| Packaging | Box |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-569030-2 to view detailed technical specifications.
No datasheet is available for this part.