
4-contact male telecom and datacom connector, straight orientation, with IDC termination. Features bronze contacts with gold plating, a clear housing, and a 1.02mm pitch. Designed for cable mounting, this unshielded connector operates between -40°C and 60°C and supports wire gauges from 24AWG to 26AWG. It is RoHS compliant and rated UL94 V-2 for flammability.
TE Connectivity 5-569030-3 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Length | 0.53inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569030-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
