
This 6-position, 4-loaded position male connector features a straight, unshielded, round cable mount design. Constructed with bronze contacts plated in gold, it offers a 1.02mm pitch and supports 24-26 AWG stranded wire. The clear housing has a UL94 V-2 flammability rating, operating between -40°C and 60°C. This RoHS compliant component is packaged in a box of 100.
TE Connectivity 5-569031-3 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.47mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Length | 9.76mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569031-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.