8-position, 8-contact male I/O connector with straight, unshielded, round cable mount termination. Features gold-plated bronze contacts, a clear housing, and a 1.02mm pitch. Operates within a temperature range of -40°C to 60°C and supports a maximum voltage rating of 150V AC. Designed for 24-28 AWG wire gauges, this connector is RoHS and ELV compliant with a UL94 V-2 flammability rating.
TE Connectivity 5-569278-1 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Length | 0.895inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Carton |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569278-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.