
Eight-position, eight-contact straight male telecom and datacom connector with IDC termination. Features bronze contacts with gold plating, rated for 1.5A and 150V AC. Operates within a temperature range of -40°C to 60°C, with a UL94 V-2 flammability rating. Designed for round wire cable, accommodating 24-28AWG, and mounts to cable.
TE Connectivity 5-569278-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.74mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Length | 0.895inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569278-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
