
Eight-contact, male, straight telecom and datacom connector featuring a clear housing and clear color. This unshielded, crimp-termination plug utilizes bronze contacts with gold plating, designed for round wire/cable types. Operating within a temperature range of -40°C to 60°C, it has a maximum AC voltage rating of 150V and a pitch of 1.02mm. The connector is lead-free, RoHS compliant, and possesses a UL94 V-2 flammability rating.
TE Connectivity 5-569278-4 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.74mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 0.895inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569278-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.