8-position, 8-contact male telecom and datacom connector with IDC termination. Features a straight, shielded, polycarbonate plug housing in clear color. Offers 1.5A current rating and 150V voltage rating. Contact material is bronze with gold plating over nickel. Operating temperature range is -40°C to 60°C.
TE Connectivity 5-569530-2 technical specifications.
| Body/Shell Style | PLUG |
| Color | Clear |
| Contact Finish - Mating | GOLD (50) OVER NICKEL |
| Contact Finish - Termination | GOLD FLASH OVER NICKEL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 23.25mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| IEC Conformance | No |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.79mm |
| Manufacturer Series | 569530 |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Polycarbonate |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569530-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.