
Shielded modular plug connector, featuring 8 positions and 8 loaded contacts with gold-plated bronze contacts. This straight, male connector is designed for cable mounting and utilizes IDC termination for flat wire gauges from 24AWG to 28AWG. Operating within a temperature range of -40°C to 60°C, the connector boasts a clear housing and is UL94 V-2 flammability rated. It is RoHS compliant and lead-free.
TE Connectivity 5-569542-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.79mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569542-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.