Shielded, straight, male modular connector with 8 positions and 8 loaded contacts, featuring gold-plated bronze contacts. Designed for flat cable with a maximum wire gauge of 28AWG and a minimum of 24AWG, utilizing IDC termination. This clear, keyed connector offers a 1.02mm pitch and a depth of 23.25mm, with a length of 11.79mm. It is RoHS and ELV compliant, manufactured with lead-free materials.
TE Connectivity 5-569543-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.25mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Clear |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 11.79mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | -9.02mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-569543-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.