TE Connectivity 5-582417-8 technical specifications.
| Color | Green |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-582417-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.