
TE Connectivity 5-582776-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156mm |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-582776-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.