
TE Connectivity 5-583259-3 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 0.09inch |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583259-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.