Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 20-24 AWG, this non-insulated contact offers a 5A current rating. Constructed from bronze with gold plating, it operates within a temperature range of -55°C to 105°C. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 5-583259-4 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 5.3mm |
| ELV | Compliant |
| Height | 5.3mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.09inch |
| Lead Free | Lead Free |
| Length | 18.84mm |
| Make First / Break Last | No |
| Material | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583259-4 to view detailed technical specifications.
No datasheet is available for this part.
