Standard Card Edge Connector, 15 positions, 1 row, straight orientation, designed for 0.062-inch card thickness. Features bronze contacts with matte tin plating, 0.187-inch contact post length, and press-fit termination. This female connector system offers board-to-board mating with contact retention and PCB mount retention, operating within a temperature range of -55°C to 105°C. Packaged in a tray with 144 units.
TE Connectivity 5-583355-1 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 0.187inch |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Female |
| Height | 13.84mm |
| Housing Color | Black |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583355-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.