TE Connectivity 5-583616-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583616-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.