Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold, tin, and matte plating, this contact supports a wire gauge range of 24-28AWG and a maximum current rating of 5A. Operating within a temperature range of -55°C to 105°C, it has a 2.54mm pitch, 1.4mm insulation diameter, and a depth of 2.03mm. This RoHS and ELV compliant component is supplied loose piece in a package quantity of 5000.
TE Connectivity 5-583616-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583616-4 to view detailed technical specifications.
No datasheet is available for this part.