TE Connectivity 5-583649-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 0.095inch |
| Lead Free | Not Applicable |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583649-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.