
Female signal contact for cable mounting, featuring a straight orientation and a 2.54mm pitch. This crimp termination contact is constructed from bronze with gold, tin, and matte plating, supporting wire gauges from 20 to 24 AWG. It offers a maximum current rating of 5A and operates within a temperature range of -55°C to 105°C, with a maximum insulation diameter of 1.52mm. Packaged in strips of 7000, this RoHS and ELV compliant component is designed for signal applications.
TE Connectivity 5-583853-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583853-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.