Female signal contact for cable mounting, featuring a straight orientation and a 2.54mm pitch. This crimp termination component accepts wire gauges from 20AWG to 28AWG, with a maximum current rating of 5A. Constructed from bronze with gold, tin, and matte plating, it operates within a temperature range of -55°C to 105°C. The contact has a depth of 2.67mm and an insulation diameter of 1.52mm, with a length of 17.52mm. Packaged loose piece, it is RoHS compliant.
TE Connectivity 5-583853-4 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583853-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.