TE Connectivity 5-583857-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Matte |
| Contact Type | Signal |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 14.48mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-583857-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.