TE Connectivity 5-619028-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 2.4 GHz |
| Orientation | Right Angle |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-619028-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.