TE Connectivity 5-619028-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 2.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-619028-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.