21-position, single-row card edge connector featuring Insulation Displacement Connection (IDC) termination. This female connector utilizes a 3.96mm pitch and a horizontal orientation for board-to-board applications. Constructed with a white polyester housing and copper alloy contacts with tin plating, it offers a 7A current rating and operates within a -55°C to 105°C temperature range. Designed for panel mounting with retention, it is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5-640867-1 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-640867-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.