24-position, single-row card edge connector with 3.96mm pitch. Features IDC termination for 0.062-inch thick cards, a 7A current rating, and a horizontal orientation. Constructed with copper alloy contacts plated in tin, housed in yellow polyester insulation. Rated for operation between -55°C and 105°C, with UL94 V-0 flammability. Bulk packaged in quantities of 500.
TE Connectivity 5-641284-4 technical specifications.
| Card Thickness | 0.062inch |
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-641284-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.